+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8847

PCB distance; polyamide; L: 10mm; Mount.plate thick: 1.57mm

Manufacturer: KEYSTONE

Manufacturer part number:
8847
TME Symbol:
KEYS8847

Specification

Manufacturer
KEYSTONE
Type of spacer
PCB distance
Material
polyamide
Spacer length
10mm
Mounting plate thickness
1.57mm
Mounting hole diameter
3.9878mm
Gross weight0.37 g
Certificates
See other products in this category: Plastic Pegs KEYSTONE,
*
8847
0 in TME stock
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 50 pcs - 0.28 USDGross price for quantities from 50 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
No. of pieces (Multiplicity: 10)