+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

885

Spacer sleeve; cylindrical; polyamide; L: 9.5mm; Øout: 6.4mm


Manufacturer: KEYSTONE

Manufacturer part number:
885
TME Symbol:
KEYS885

Specification

Manufacturer
KEYSTONE
Type of spacer
spacer sleeve
Sleeve shape
cylindrical
Material
polyamide
Spacer length
9.5mm
Outside diameter
6.4mm
Internal diameter
3.5mm
Colour
natural
Flammability rating
UL94V-2
Gross weight0.229 g
Certificates
See other products in this category: Plastic Standoffs KEYSTONE,
*
885
550 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 50 pcs - 0.13 USDGross price for quantities from 50 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Packaging method by the manufacturer:Bag = 1 000 pcs