+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8889

PCB distance; plastic,polyamide; L: 4.7mm


Manufacturer: KEYSTONE

Manufacturer part number:
8889
TME Symbol:
KEYS8889

Specification

Manufacturer
KEYSTONE
Type of spacer
PCB distance
Material
plastic, polyamide
Spacer length
4.7mm
Mounting plate thickness
1.57mm
Mounting hole diameter
2.54mm
Gross weight0.45 g
Certificates
See other products in this category: Plastic Pegs KEYSTONE,
*
8889
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 50 pcs - 0.26 USDGross price for quantities from 50 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD