+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9020

PCB distance; polyamide; L: 6.4mm; Mount.plate thick: 1.57mm


Manufacturer: KEYSTONE

Manufacturer part number:
9020
TME Symbol:
KEYS9020

Specification

Manufacturer
KEYSTONE
Type of spacer
PCB distance
Material
polyamide
Spacer length
6.4mm
Mounting plate thickness
1.57mm
Mounting hole diameter
3.175mm
Gross weight0.176 g
Certificates
See other products in this category: Plastic Pegs KEYSTONE,
*
9020
2355 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 50 pcs - 0.16 USDGross price for quantities from 50 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Packaging method by the manufacturer:
Bag = 2 500 pcs