+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9046

PCB distance; polyamide; 22.22mm

Manufacturer: KEYSTONE

Manufacturer part number:
9046
TME Symbol:
KEYS9046

Specification

Manufacturer
KEYSTONE
Type of spacer
PCB distance
Material
polyamide
Spacer length
22.22mm
Gross weight0.45 g
Certificates
See other products in this category: Plastic Pegs KEYSTONE,
*
9046
0 in TME stock
No. of pieces (Multiplicity: 10)
Product for special order