+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

200028EINS

Pliers: insulated; side,cutting; hardened steel; 207mm


Manufacturer: Klein Tools

Manufacturer part number:
200028EINS
TME Symbol:
KLEIN-200028EINS

Specification

Manufacturer
Klein Tools
Type of pliers
insulated
Kind of pliers
cutting, side
Tool material
hardened steel
Pliers length
207mm
Conform to the norm
ASTM-F 1505-94 IEC 60900
Pliers/knives application
  • ACSR wire
  • for cut bolts, nails, rivets, etc.
Oblique pliers/knives features
  • handles with plastic grips
  • induction hardened blades
Gross weight376.7 g
EAN code92644720079

WATCH VIDEO

See other products in this category: Insulated Pliers Klein Tools,
*
200028EINS
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 71.03 USDGross price for quantities from 1 pcs - 71.03 USD
Net price for quantities from 3 pcs - 66.59 USDGross price for quantities from 3 pcs - 66.59 USD
Net price for quantities from 6 pcs - 62.15 USDGross price for quantities from 6 pcs - 62.15 USD
Packaging method by the manufacturer:Cardboard = 3 pcs