+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

20009NEEINS

Pliers; side,cutting,insulated; hardened steel; 242mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
20009NEEINS
TME Symbol:
KLEIN-20009NEEINS

Specification

Manufacturer
Klein Tools
Type of tool
pliers
Kind of pliers
cutting, insulated, side
Tool material
hardened steel
Pliers length
242mm
Conform to the norm
ASTM-F 1505-94 IEC 60900
Pliers/knives application
  • ACSR wire
  • for cut bolts, nails, rivets, etc.
Gross weight570 g
EAN code92644701948

WATCH VIDEO

See other products in this category: Insulated Pliers Klein Tools,
*
20009NEEINS
0 in TME stock
Net price for quantities from 1 pcs - 97.36 USDGross price for quantities from 1 pcs - 97.36 USD
Net price for quantities from 3 pcs - 91.28 USDGross price for quantities from 3 pcs - 91.28 USD
Net price for quantities from 6 pcs - 85.19 USDGross price for quantities from 6 pcs - 85.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.