+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Klein Tools | |
Type of tool | scissors | |
Kind of tool | general purpose | |
Tool length | 210mm | |
Blade length | 86mm | |
Handle material | plastic | |
Blade material | stainless steel |