+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D201-7NE

Pliers: cutting; universal; 187mm; Grip capac: max.32mm


Manufacturer: Klein Tools

Manufacturer part number:
D201-7NE
TME Symbol:
KLEIN-D2017NE

Specification

Manufacturer
Klein Tools
Type of pliers
cutting
Kind of pliers
universal
Tool material
steel
Pliers/knives application
for electrical technicians
Pliers length
187mm
Grip capacity
max. 32mm
Gross weight250 g
EAN code92644700088

WATCH VIDEO

See other products in this category: Cutting Pliers Klein Tools,
*
D201-7NE
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 54.50 USDGross price for quantities from 1 pcs - 54.50 USD
Net price for quantities from 3 pcs - 51.10 USDGross price for quantities from 3 pcs - 51.10 USD
Net price for quantities from 6 pcs - 47.70 USDGross price for quantities from 6 pcs - 47.70 USD