+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | Klein Tools | |
Type of tool | pliers | |
Kind of pliers | cutting, side | |
Tool material | steel | |
Pliers/knives application | PCB | |
Pliers length | 130mm | |
Grip capacity | max. 16mm |