+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D232-8

Pliers: cutting; end; handles with plastic grips; 216mm


Manufacturer: Klein Tools

Manufacturer part number:
D232-8
TME Symbol:
KLEIN-D2328

Specification

Manufacturer
Klein Tools
Type of pliers
cutting
Kind of pliers
end
Oblique pliers/knives features
handles with plastic grips
Tool material
steel
Pliers/knives application
for cut bolts, nails, rivets, etc.
Pliers length
216mm
Grip capacity
max. 17mm
Gross weight320 g
EAN code92644720468

WATCH VIDEO

See other products in this category: Cutting Pliers Klein Tools,
*
D232-8
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 66.46 USDGross price for quantities from 1 pcs - 66.46 USD
Net price for quantities from 3 pcs - 62.30 USDGross price for quantities from 3 pcs - 62.30 USD
Net price for quantities from 6 pcs - 58.15 USDGross price for quantities from 6 pcs - 58.15 USD