+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D244-5C

Pliers: cutting; side; handles with plastic grips,return spring


Manufacturer: Klein Tools

Manufacturer part number:
D244-5C
TME Symbol:
KLEIN-D2445C

Specification

Manufacturer
Klein Tools
Type of pliers
cutting
Kind of pliers
side
Tool material
steel
Pliers length
130mm
Grip capacity
max. 25mm
Oblique pliers/knives features
  • handles with plastic grips
  • return spring
Gross weight800 g
EAN code92644722400

WATCH VIDEO

See other products in this category: Cutting Pliers Klein Tools,
*
D244-5C
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 47.95 USDGross price for quantities from 1 pcs - 47.95 USD
Net price for quantities from 3 pcs - 44.95 USDGross price for quantities from 3 pcs - 44.95 USD
Net price for quantities from 6 pcs - 41.96 USDGross price for quantities from 6 pcs - 41.96 USD