+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Klein Tools
Manufacturer | Klein Tools | |
Type of tool | pliers | |
Kind of pliers | cutting, side | |
Tool material | steel | |
Pliers length | 108mm | |
Grip capacity | max. 23mm |