+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D333-8

Pliers: universal; handles with plastic grips; Pliers len: 197mm


Manufacturer: Klein Tools

Manufacturer part number:
D333-8
TME Symbol:
KLEIN-D3338

Specification

Manufacturer
Klein Tools
Type of pliers
universal
Oblique pliers/knives features
handles with plastic grips
Pliers length
197mm
Pliers/knives application
0-35 mm nuts
Grip capacity
max. 35mm
Gross weight250 g
EAN code92644712593

WATCH VIDEO

See other products in this category: Universal Pliers Klein Tools,
*
D333-8
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 49.90 USDGross price for quantities from 1 pcs - 49.90 USD
Net price for quantities from 3 pcs - 46.78 USDGross price for quantities from 3 pcs - 46.78 USD
Net price for quantities from 6 pcs - 43.66 USDGross price for quantities from 6 pcs - 43.66 USD