+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D335-51/2C

Pliers; half-rounded nose; Pliers len: 144mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
D335-51/2C
TME Symbol:
KLEIN-D335512C

Specification

Manufacturer
Klein Tools
Type of tool
pliers
Kind of pliers
half-rounded nose
Pliers length
144mm
Grip capacity
max. 67mm
Oblique pliers/knives features
  • handles with plastic grips
  • narrow head
Gross weight78.69 g
EAN code92644712609

WATCH VIDEO

See other products in this category: Flat and Semicircular Pliers Klein Tools,
*
D335-51/2C
6 in TME stock
Net price for quantities from 1 pcs - 42.79 USDGross price for quantities from 1 pcs - 42.79 USD
Net price for quantities from 3 pcs - 40.11 USDGross price for quantities from 3 pcs - 40.11 USD
Net price for quantities from 6 pcs - 37.43 USDGross price for quantities from 6 pcs - 37.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.