+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D504-10B

Pliers: adjustable; Pliers len: 260mm; Grip capac: max.54mm


Manufacturer: Klein Tools

Manufacturer part number:
D504-10B
TME Symbol:
KLEIN-D50410B

Specification

Manufacturer
Klein Tools
Type of pliers
adjustable
Pliers length
260mm
Grip capacity
max. 54mm
Oblique pliers/knives features
handles with plastic grips
Gross weight342.7 g
EAN code92644730474

WATCH VIDEO

See other products in this category: Adjustable Pliers Klein Tools,
*
D504-10B
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 64.94 USDGross price for quantities from 1 pcs - 64.94 USD
Net price for quantities from 3 pcs - 60.89 USDGross price for quantities from 3 pcs - 60.89 USD
Net price for quantities from 6 pcs - 56.82 USDGross price for quantities from 6 pcs - 56.82 USD