+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

J203-8

Pliers; side,cutting,half-rounded nose; Pliers len: 214mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
J203-8
TME Symbol:
KLEIN-J2038

Specification

Manufacturer
Klein Tools
Type of tool
pliers
Kind of pliers
cutting, half-rounded nose, side
Tool material
steel
Pliers length
214mm
Grip capacity
max. 60mm
Oblique pliers/knives features
  • ergonomic two-component handles
  • induction hardened blades
Gross weight290 g
EAN code92644721113

WATCH VIDEO

See other products in this category: Flat and Semicircular Pliers Klein Tools,
*
J203-8
0 in TME stock
Net price for quantities from 1 pcs - 54.97 USDGross price for quantities from 1 pcs - 54.97 USD
Net price for quantities from 3 pcs - 51.53 USDGross price for quantities from 3 pcs - 51.53 USD
Net price for quantities from 6 pcs - 48.09 USDGross price for quantities from 6 pcs - 48.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.