+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

J2138NE

Pliers; side,cutting; 226mm; Grip capac: max.41mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
J2138NE
TME Symbol:
KLEIN-J2138NE

Specification

Manufacturer
Klein Tools
Type of tool
pliers
Kind of pliers
cutting, side
Tool material
steel
Pliers length
226mm
Grip capacity
max. 41mm
Oblique pliers/knives features
  • ergonomic two-component handles
  • induction hardened blades
Gross weight440 g
EAN code92644700040

WATCH VIDEO

See other products in this category: Cutting Pliers Klein Tools,
*
J2138NE
0 in TME stock
Net price for quantities from 1 pcs - 60.91 USDGross price for quantities from 1 pcs - 60.91 USD
Net price for quantities from 3 pcs - 57.11 USDGross price for quantities from 3 pcs - 57.11 USD
Net price for quantities from 6 pcs - 53.30 USDGross price for quantities from 6 pcs - 53.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.