+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00 19 56

Tools set: pliers; case; for circlip; Ring: internal,external

Manufacturer: KNIPEX

Manufacturer part number:
00 19 56
TME Symbol:
KNP.001956

Specification

Manufacturer
KNIPEX
Type of tools set
pliers
Kind of package
case
Kind of pliers
for circlip
Material
steel
Kind of circlip
external, internal
Quantity in set/package
4pcs.
Kit contents
  • KNP.4411J2 - for inner rings; straight pliers, blackened
  • KNP.4421J21 - for inner rings; bent pliers 90°, blackened
  • KNP.4611A2 - for outer rings; straight pliers, blackened with spring open
  • KNP.4621A21 - for outer rings; 90° bent pliers, blackened with open spring
Gross weight779.8 g
EAN code4003773030973

WATCH VIDEO

See other products in this category: Pliers Sets KNIPEX,
*
00 19 56
3 in TME stock
Net price for quantities from 1 set - 87.58 USDGross price for quantities from 1 set - 87.58 USD
Net price for quantities from 3 set - 81.74 USDGross price for quantities from 3 set - 81.74 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.