+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KNIPEX | |
Type of tool | pliers | |
Kind of pliers | for gripping and cutting, universal | |
Oblique pliers/knives features | high leverage | |
Pliers length | 200mm | |
Tool material | steel | |
Conform to the norm | DIN ISO 5746 | |
Blade hardness | about 63 HRC |