+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08 25 145

Pliers; for gripping and cutting,universal; 145mm

Manufacturer: KNIPEX

Manufacturer part number:
08 25 145
TME Symbol:
KNP.0825145

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
for gripping and cutting, universal
Oblique pliers/knives features
two-component handle grips
Pliers length
145mm
Tool material
steel
Conform to the norm
DIN ISO 5746
Cutting range
  • hard wire Ø2mm max
  • medium hard wire Ø3mm max
Gross weight149.14 g
EAN code4003773078975

WATCH VIDEO

See other products in this category: Universal Pliers KNIPEX,
*
08 25 145
6 in TME stock
Net price for quantities from 1 pcs - 30.55 USDGross price for quantities from 1 pcs - 30.55 USD
Net price for quantities from 6 pcs - 28.51 USDGross price for quantities from 6 pcs - 28.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs