+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40 14 250

Pliers; Morse's,locking; 250mm

Manufacturer: KNIPEX

Manufacturer part number:
40 14 250
TME Symbol:
KNP.4014250

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
locking, Morse's
Pliers length
250mm
Pliers/knives application
for clamp gripping of flat and formed elements
Oblique pliers/knives features
  • adjusting screw enables the regulation of jaw opening and crimping force
  • nickel plated tool
  • the jaws are additionally fitted with a wire cutter
Gross weight631.8 g
EAN code4003773080329
See other products in this category: Locking Pliers KNIPEX,
*
40 14 250
2 in TME stock
Net price for quantities from 1 pcs - 32.97 USDGross price for quantities from 1 pcs - 32.97 USD
Net price for quantities from 3 pcs - 30.77 USDGross price for quantities from 3 pcs - 30.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.