+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

41 24 225

Pliers; Morse's,locking; 225mm

Manufacturer: KNIPEX

Manufacturer part number:
41 24 225
TME Symbol:
KNP.4124225

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
locking, Morse's
Pliers length
225mm
Pliers/knives application
for clamp gripping of flat and formed elements
Gross weight548.7 g
EAN code4003773023487
See other products in this category: Locking Pliers KNIPEX,
*
41 24 225
2 in TME stock
Net price for quantities from 1 pcs - 28.15 USDGross price for quantities from 1 pcs - 28.15 USD
Net price for quantities from 3 pcs - 26.26 USDGross price for quantities from 3 pcs - 26.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.