+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

42 14 280

Pliers; welding grip; 280mm

Manufacturer: KNIPEX

Manufacturer part number:
42 14 280
TME Symbol:
KNP.4214280

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
welding grip
Pliers length
280mm
Gross weight950.2 g
EAN code4003773022206
See other products in this category: Locking Pliers KNIPEX,
*
42 14 280
1 in TME stock
Net price for quantities from 1 pcs - 41.70 USDGross price for quantities from 1 pcs - 41.70 USD
Net price for quantities from 3 pcs - 38.92 USDGross price for quantities from 3 pcs - 38.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.