+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

42 34 280

Pliers; welding grip; 280mm

Manufacturer: KNIPEX

Manufacturer part number:
42 34 280
TME Symbol:
KNP.4234280

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
welding grip
Pliers length
280mm
Gross weight798.6 g
EAN code4003773022220
See other products in this category: Locking Pliers KNIPEX,
*
42 34 280
1 in TME stock
Net price for quantities from 1 pcs - 40.81 USDGross price for quantities from 1 pcs - 40.81 USD
Net price for quantities from 3 pcs - 38.08 USDGross price for quantities from 3 pcs - 38.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.