+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

44 23 J21

Pliers: for rings; internal; 19÷60mm; Pliers len: 170mm; angular

Manufacturer: KNIPEX

Manufacturer part number:
44 23 J21
TME Symbol:
KNP.4423J21

Specification

Manufacturer
KNIPEX
Type of pliers
for rings
Kind of circlip
internal
Diameter
19...60mm
Pliers length
170mm
Version
angular
Conform to the norm
DIN ISO 5256
Oblique pliers/knives features
chrome plated head
Gross weight133.48 g
EAN code4003773042976
See other products in this category: Ring Pliers KNIPEX,
*
44 23 J21
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 21.26 USDGross price for quantities from 1 pcs - 21.26 USD
Net price for quantities from 6 pcs - 19.84 USDGross price for quantities from 6 pcs - 19.84 USD
Packaging method by the manufacturer:
Cardboard = 6 pcs