+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

46 10 A6

Pliers; for circlip; external; 252÷400mm; Pliers len: 570mm

Manufacturer: KNIPEX

Manufacturer part number:
46 10 A6
TME Symbol:
KNP.4610A6

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
for circlip
Kind of circlip
external
Diameter
252...400mm
Pliers length
570mm
Version
straight, with locking device
Gross weight1.9668 kg
EAN code4003773025009
See other products in this category: Ring Pliers KNIPEX,
*
46 10 A6
1 in TME stock
Net price for quantities from 1 pcs - 139.35 USDGross price for quantities from 1 pcs - 139.35 USD
Net price for quantities from 3 pcs - 130.93 USDGross price for quantities from 3 pcs - 130.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.