+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

46 11 A3

Pliers; for circlip; external; 40÷100mm; Pliers len: 210mm

Manufacturer: KNIPEX

Manufacturer part number:
46 11 A3
TME Symbol:
KNP.4611A3

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
for circlip
Kind of circlip
external
Diameter
40...100mm
Pliers length
210mm
Version
straight
Gross weight215.8 g
EAN code4003773033974
See other products in this category: Ring Pliers KNIPEX,
*
46 11 A3
5 in TME stock
Net price for quantities from 1 pcs - 20.05 USDGross price for quantities from 1 pcs - 20.05 USD
Net price for quantities from 3 pcs - 18.72 USDGross price for quantities from 3 pcs - 18.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs