+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

46 13 A3

Pliers; for circlip; external; 40÷100mm; Pliers len: 210mm

Manufacturer: KNIPEX

Manufacturer part number:
46 13 A3
TME Symbol:
KNP.4613A3

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
for circlip
Kind of circlip
external
Diameter
40...100mm
Pliers length
210mm
Version
straight
Conform to the norm
DIN ISO 5254
Gross weight212.6 g
EAN code4003773043010
See other products in this category: Ring Pliers KNIPEX,
*
46 13 A3
6 in TME stock
Net price for quantities from 1 pcs - 26.21 USDGross price for quantities from 1 pcs - 26.21 USD
Net price for quantities from 6 pcs - 24.47 USDGross price for quantities from 6 pcs - 24.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs