+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

46 21 A21

Pliers: for rings; external; 19÷60mm; Pliers len: 170mm; angular

Manufacturer: KNIPEX

Manufacturer part number:
46 21 A21
TME Symbol:
KNP.4621A21

Specification

Manufacturer
KNIPEX
Type of pliers
for rings
Kind of circlip
external
Diameter
19...60mm
Pliers length
170mm
Version
angular
Gross weight135.1 g
EAN code4003773022923
See other products in this category: Ring Pliers KNIPEX,
*
46 21 A21
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.90 USDGross price for quantities from 1 pcs - 18.90 USD
Net price for quantities from 3 pcs - 17.77 USDGross price for quantities from 3 pcs - 17.77 USD
Packaging method by the manufacturer:
Cardboard = 6 pcs