+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

46 31 A42

Pliers; for circlip; external; 85÷140mm; Pliers len: 310mm

Manufacturer: KNIPEX

Manufacturer part number:
46 31 A42
TME Symbol:
KNP.4631A42

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
for circlip
Kind of circlip
external
Diameter
85...140mm
Pliers length
310mm
Version
angular
Conform to the norm
DIN ISO 5254
Oblique pliers/knives features
blackened tool
Gross weight519.7 g
EAN code4003773067030
See other products in this category: Ring Pliers KNIPEX,
*
46 31 A42
5 in TME stock
Net price for quantities from 1 pcs - 32.02 USDGross price for quantities from 1 pcs - 32.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 6 pcs