+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

49 11 A4

Pliers; for circlip; external; 85÷140mm; Pliers len: 320mm

Manufacturer: KNIPEX

Manufacturer part number:
49 11 A4
TME Symbol:
KNP.4911A4

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
for circlip
Kind of circlip
external
Diameter
85...140mm
Pliers length
320mm
Version
straight
Gross weight591 g
EAN code4003773048756
See other products in this category: Ring Pliers KNIPEX,
*
49 11 A4
1 in TME stock
Net price for quantities from 1 pcs - 38.04 USDGross price for quantities from 1 pcs - 38.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts