+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

68 01 280

Pliers; end,cutting; 280mm

Manufacturer: KNIPEX

Manufacturer part number:
68 01 280
TME Symbol:
KNP.6801280

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
cutting, end
Blade hardness
about 61 HRC
Conform to the norm
DIN ISO 5748
Pliers length
280mm
Cutting range
  • hard wire Ø3,2mm max
  • medium hard wire Ø4mm max
  • soft wire Ø4,5mm max
Gross weight462.4 g
EAN code4003773077664

WATCH VIDEO

See other products in this category: Cutting Pliers KNIPEX,
*
68 01 280
7 in TME stock
Net price for quantities from 1 pcs - 23.73 USDGross price for quantities from 1 pcs - 23.73 USD
Net price for quantities from 6 pcs - 22.14 USDGross price for quantities from 6 pcs - 22.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs