+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

82 01 150

Pliers; handles with plastic grips; Pliers len: 150mm; TwinGrip


Manufacturer: KNIPEX

Manufacturer part number:
82 01 150
TME Symbol:
KNP.8201150

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
end, for gripping and bending, for pipe gripping, universal
Oblique pliers/knives features
handles with plastic grips
Pliers length
150mm
Blade hardness
about 61 HRC
Grip capacity
3...16mm
Trade name
TwinGrip
Gross weight131.68 g

WATCH VIDEO

See other products in this category: Universal Pliers KNIPEX,
*
82 01 150
7 in TME stock
Net price for quantities from 1 pcs - 24.18 USDGross price for quantities from 1 pcs - 24.18 USD
Net price for quantities from 3 pcs - 22.57 USDGross price for quantities from 3 pcs - 22.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs