+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08 25 185

Pliers; for gripping and cutting,universal; 185mm


Manufacturer: KNIPEX

Manufacturer part number:
08 25 185
TME Symbol:
KNP.825185

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
for gripping and cutting, universal
Pliers length
185mm
Tool material
steel
Conform to the norm
DIN ISO 5746
Blade hardness
about 64 HRC
Oblique pliers/knives features
  • chrome plated head
  • ergonomic two-component handles
  • polished head
Cutting range
  • hard wire Ø3mm max
  • medium hard wire Ø3,8mm max
  • soft wire Ø13mm max
Gross weight240.6 g
EAN code4003773088349
See other products in this category: Universal Pliers KNIPEX,
*
08 25 185
1 in TME stock
Net price for quantities from 1 pcs - 36.78 USDGross price for quantities from 1 pcs - 36.78 USD
Net price for quantities from 6 pcs - 34.32 USDGross price for quantities from 6 pcs - 34.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs