+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

85 01 250

Pliers; adjustable,adjustable grip; 250mm; Blade: about 61 HRC

Manufacturer: KNIPEX

Manufacturer part number:
85 01 250
TME Symbol:
KNP.8501250

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
adjustable, adjustable grip
Pliers length
250mm
Tool material
chrome - vanadium steel
Blade hardness
about 61 HRC
Pliers/knives application
  • nuts 10-36 mm
  • pipes Ø 1/8 - 1 and 1/4"
  • suitable for gripping of flat and round elements for example pipes
Oblique pliers/knives features
  • PVC coated handles
  • specially hardened serrated gripping surfaces
  • the pliers enable one hand operation
Gross weight370.35 g
EAN code4003773061304
See other products in this category: Adjustable Pliers KNIPEX,
*
85 01 250
10 in TME stock
Net price for quantities from 1 pcs - 51.87 USDGross price for quantities from 1 pcs - 51.87 USD
Net price for quantities from 3 pcs - 48.41 USDGross price for quantities from 3 pcs - 48.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs