+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

86 01 300

Pliers; adjustable,adjustable grip; 300mm; Blade: about 61 HRC

Manufacturer: KNIPEX

Manufacturer part number:
86 01 300
TME Symbol:
KNP.8601300

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
adjustable, adjustable grip
Pliers length
300mm
Tool material
chrome - vanadium steel
Blade hardness
about 61 HRC
Pliers/knives application
  • 0-68 mm nuts
  • pipes Ø 2 & 1/2"
  • suitable for gripping of flat and round elements for example pipes
Oblique pliers/knives features
  • PVC coated handles
  • specially hardened serrated gripping surfaces
  • the pliers enable one hand operation
Gross weight677.1 g
EAN code4003773084662
See other products in this category: Adjustable Pliers KNIPEX,
*
86 01 300
4 in TME stock
Net price for quantities from 1 pcs - 74.97 USDGross price for quantities from 1 pcs - 74.97 USD
Net price for quantities from 3 pcs - 69.98 USDGross price for quantities from 3 pcs - 69.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.