+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

86 02 180

Pliers; adjustable; Pliers len: 180mm; Jaw capacity: 40mm

Manufacturer: KNIPEX

Manufacturer part number:
86 02 180
TME Symbol:
KNP.8602180

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
adjustable
Pliers length
180mm
Jaw capacity
40mm
Tool material
chrome - vanadium steel
Pliers/knives application
  • 0-40 mm nuts
  • suitable for gripping of flat and round elements for example pipes
Oblique pliers/knives features
  • ergonomic two-component handles
  • forged
  • oil hardened
Gross weight275.3 g
EAN code4003773084280
See other products in this category: Adjustable Pliers KNIPEX,
*
86 02 180
4 in TME stock
Net price for quantities from 1 pcs - 56.55 USDGross price for quantities from 1 pcs - 56.55 USD
Net price for quantities from 3 pcs - 52.77 USDGross price for quantities from 3 pcs - 52.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.