+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

86 04 100

Pliers; adjustable,adjustable grip; 100mm


Manufacturer: KNIPEX

Manufacturer part number:
86 04 100
TME Symbol:
KNP.8604100

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
adjustable, adjustable grip
Pliers length
100mm
Pliers/knives application
  • 0-21 mm nuts
  • suitable for gripping of flat and round elements for example pipes
Oblique pliers/knives features
  • specially hardened serrated gripping surfaces
  • the pliers enable one hand operation
Gross weight76.74 g
EAN code4003773087281
See other products in this category: Adjustable Pliers KNIPEX,
*
86 04 100
16 in TME stock
Net price for quantities from 1 pcs - 51.26 USDGross price for quantities from 1 pcs - 51.26 USD
Net price for quantities from 3 pcs - 47.84 USDGross price for quantities from 3 pcs - 47.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.