+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

87 01 250

Pliers; Pliers len: 250mm; Jaw capacity: 50mm; Blade: about 61 HRC

Manufacturer: KNIPEX

Manufacturer part number:
87 01 250
TME Symbol:
KNP.8701250

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
adjustable, adjustable grip, Cobra adjustable grip, self-adjusting for pipes
Pliers length
250mm
Jaw capacity
50mm
Tool material
chrome - vanadium steel
Blade hardness
about 61 HRC
Pliers/knives application
  • 0-46 mm nuts
  • pipes Ø 2"
  • suitable for gripping of flat and round elements for example pipes
Oblique pliers/knives features
  • a patented adjustable grip mechanism enables to adjust the range with one hand
  • forged
  • hardened blade
  • PVC coated handles
  • specially hardened serrated gripping surfaces
  • the especially profiled jaw self grips on the held object
Gross weight337.9 g
EAN code4003773022022
See other products in this category: Adjustable Pliers KNIPEX,
*
87 01 250
74 in TME stock
Net price for quantities from 1 pcs - 30.59 USDGross price for quantities from 1 pcs - 30.59 USD
Net price for quantities from 3 pcs - 28.55 USDGross price for quantities from 3 pcs - 28.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs