+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

87 01 300

Pliers; Pliers len: 300mm; Jaw capacity: 70mm; Blade: about 61 HRC

Manufacturer: KNIPEX

Manufacturer part number:
87 01 300
TME Symbol:
KNP.8701300

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
adjustable, adjustable grip, Cobra adjustable grip, self-adjusting for pipes
Pliers length
300mm
Jaw capacity
70mm
Tool material
chrome - vanadium steel
Blade hardness
about 61 HRC
Pliers/knives application
  • 0-60 mm nuts
  • pipes Ø 2 & 3/4"
  • suitable for gripping of flat and round elements for example pipes
Oblique pliers/knives features
  • a patented adjustable grip mechanism enables to adjust the range with one hand
  • forged
  • hardened blade
  • PVC coated handles
  • specially hardened serrated gripping surfaces
  • the especially profiled jaw self grips on the held object
Gross weight553.6 g
EAN code4003773034087
See other products in this category: Adjustable Pliers KNIPEX,
*
87 01 300
13 in TME stock
Net price for quantities from 1 pcs - 42.41 USDGross price for quantities from 1 pcs - 42.41 USD
Net price for quantities from 3 pcs - 39.58 USDGross price for quantities from 3 pcs - 39.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs