+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

87 03 180

Pliers; for 6-30mm nuts; 180mm

Manufacturer: KNIPEX

Manufacturer part number:
87 03 180
TME Symbol:
KNP.8703180

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
for 6-30mm nuts
Pliers length
180mm
Gross weight185.41 g
EAN code4003773005667
See other products in this category: Adjustable Pliers KNIPEX,
*
87 03 180
3 in TME stock
Net price for quantities from 1 pcs - 39.55 USDGross price for quantities from 1 pcs - 39.55 USD
Net price for quantities from 3 pcs - 36.92 USDGross price for quantities from 3 pcs - 36.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.