+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KNIPEX | |
Type of tool | pliers | |
Kind of pliers | self-adjusting for pipes | |
Pliers length | 250mm | |
Jaw capacity | 50mm | |
Tool material | chrome - vanadium steel | |
Blade hardness | about 62 HRC |