+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

88 01 250

Pliers; for pipe gripping,adjustable; 250mm

Manufacturer: KNIPEX

Manufacturer part number:
88 01 250
TME Symbol:
KNP.8801250

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
adjustable, for pipe gripping
Pliers length
250mm
Gross weight327.06 g
EAN code4003773022992
See other products in this category: Adjustable Pliers KNIPEX,
*
88 01 250
13 in TME stock
Net price for quantities from 1 pcs - 23.23 USDGross price for quantities from 1 pcs - 23.23 USD
Net price for quantities from 6 pcs - 21.67 USDGross price for quantities from 6 pcs - 21.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs