+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

88 01 400

Pliers; for pipe gripping; 400mm

Manufacturer: KNIPEX

Manufacturer part number:
88 01 400
TME Symbol:
KNP.8801400

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
for pipe gripping
Pliers length
400mm
Gross weight1.2019 kg
EAN code4003773075844
See other products in this category: Adjustable Pliers KNIPEX,
*
88 01 400
1 in TME stock
Net price for quantities from 1 pcs - 68.18 USDGross price for quantities from 1 pcs - 68.18 USD
Net price for quantities from 3 pcs - 63.63 USDGross price for quantities from 3 pcs - 63.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.