+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

88 02 180

Pliers; for pipe gripping; 180mm

Manufacturer: KNIPEX

Manufacturer part number:
88 02 180
TME Symbol:
KNP.8802180

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
for pipe gripping
Pliers length
180mm
Gross weight203.05 g
EAN code4003773044222
See other products in this category: Adjustable Pliers KNIPEX,
*
88 02 180
2 in TME stock
Net price for quantities from 1 pcs - 25.93 USDGross price for quantities from 1 pcs - 25.93 USD
Net price for quantities from 6 pcs - 24.20 USDGross price for quantities from 6 pcs - 24.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs