+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

90 20 185

Cutters; 185mm; Ø25mm max; Kind of mat: fiber glass reinforced

Manufacturer: KNIPEX

Manufacturer part number:
90 20 185
TME Symbol:
KNP.9020185

Specification

Manufacturer
KNIPEX
Type of tool
cutters
Pliers/knives application
for cutting thin walled plastic pipes and flexible hoses
Tool length
185mm
Cutting range
Ø25mm max
Kind of material
fiber glass reinforced
Blade material
steel
Body material
plastic
Related items
KNP.9029185
Oblique pliers/knives features
  • oil hardened
  • opening lock
  • replacement blades
  • return spring
Gross weight197.7 g
EAN code4003773067122
See other products in this category: Shears, Scissors, Knives KNIPEX,
*
90 20 185
14 in TME stock
Net price for quantities from 1 pcs - 48.62 USDGross price for quantities from 1 pcs - 48.62 USD
Net price for quantities from 3 pcs - 45.37 USDGross price for quantities from 3 pcs - 45.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.