+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

98 54

Knife; for cables; Tool length: 190mm; Blade length: 50mm

Manufacturer: KNIPEX

Manufacturer part number:
98 54
TME Symbol:
KNP.9854

Specification

Manufacturer
KNIPEX
Type of tool
knife
Pliers/knives application
for cables
Tool length
190mm
Blade length
50mm
Oblique pliers/knives features
insulated
Trade name
assembly knife
Gross weight78.1 g
EAN code4003773026563

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives KNIPEX,
*
98 54
5 in TME stock
Net price for quantities from 1 pcs - 16.00 USDGross price for quantities from 1 pcs - 16.00 USD
Net price for quantities from 3 pcs - 15.07 USDGross price for quantities from 3 pcs - 15.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs