+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LANBERG | |
Type of network accessories | RJ45 module | |
Connector variant | Keystone | |
Cable/adapter structure | RJ45 socket | |
Colour | silver | |
Mounting | on cable, push-in | |
Kit contents | cable ties | |
Ethernet category | Cat 5e | |
Enclosure material | metal | |
Support | PoE, PoE+, UPoE | |
Shield structure | shielded twofold | |
Electrical mounting | LSA, push-in | |
Wire size | 26AWG...22AWG | |
Contact material | phosphor bronze | |
Rated voltage | 57V | |
Operating temperature | -10...60°C |