+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KSF5-2000

RJ45 module; Keystone; RJ45 socket; silver; on cable,push-in

Manufacturer: LANBERG

Manufacturer part number:
KSF5-2000
TME Symbol:
KSF5-2000

Specification

Manufacturer
LANBERG
Type of network accessories
RJ45 module
Connector variant
Keystone
Cable/adapter structure
RJ45 socket
Colour
silver
Mounting
on cable, push-in
Kit contents
cable ties
Ethernet category
Cat 5e
Enclosure material
metal
Support
PoE, PoE+, UPoE
Shield structure
shielded twofold
Electrical mounting
LSA, push-in, without tools
Wire size
26AWG...22AWG
Contact material
phosphor bronze
Rated voltage
57V
Operating temperature
-10...60°C
Gross weight35.88 g
Certificates
EAN code5901969415933

WATCH VIDEO

See other products in this category: Computer Accessories - Others LANBERG,
*
KSF5-2000
24 in TME stock
Net price for quantities from 1 pcs - 3.12 USDGross price for quantities from 1 pcs - 3.12 USD
Net price for quantities from 5 pcs - 2.72 USDGross price for quantities from 5 pcs - 2.72 USD
Net price for quantities from 10 pcs - 2.44 USDGross price for quantities from 10 pcs - 2.44 USD
Net price for quantities from 20 pcs - 2.17 USDGross price for quantities from 20 pcs - 2.17 USD
Net price for quantities from 50 pcs - 1.90 USDGross price for quantities from 50 pcs - 1.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.